
* Images are for reference only
WF100DPZ 0.1BG D6 DT
Extended
- Manufacturer
- WF
- MFR.Part #
- WF100DPZ 0.1BG D6 DT
- JLCPCB Part #
- C3001183
- Package
- DIP-6
- Description
- -40℃~+100℃ 0.3hpa 1.8V~3.6V 300nA 40Kpa 4hpa I2C、SPI No DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9290
10+
$2.5945
55+
$2.3516
110+
$2.1377
495+
$2.0412
990+
$1.9977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products